Samtec FTSH-132-01-L-DH-A-TR175 technical specifications.
| Gender | Male |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 64 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec FTSH-132-01-L-DH-A-TR175 to view detailed technical specifications.
No datasheet is available for this part.