
This 72-position shrouded surface mount header features a black housing and gold-plated contacts. It is designed for surface mount applications and has a pitch of 0.05inch. The header is made of bronze with a gold plating and is lead-free. It is available in bulk packaging and is compliant with RoHS regulations.
Samtec FTSH-136-01-L-DH technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Mount | Surface Mount |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTSH |
| Termination | Solder |
| Width | 2.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-136-01-L-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.