
This 96-contact male surface mount header features a 1.27mm pitch and is constructed from lead-free materials. The header is plated with gold and has a bronze contact material. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for surface mount applications and is suitable for use in a variety of electronic devices.
Samtec FTSH-148-03-L-DV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 96 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-148-03-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.