
This 100-contact, 2-row surface mount header features a 1.27mm pitch and is constructed with lead-free materials. The contacts are plated with gold and made from bronze. The header is designed for surface mount applications and is packaged on tape and reel. It is compliant with RoHS regulations and suitable for use in a variety of electronic assemblies.
Samtec FTSH-150-04-L-DV-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTSH |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-150-04-L-DV-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.