The Samtec FW-02-01-F-D-590-157 is a board stacker with a HDR gender and 4 contacts. It features a 1.27mm terminal pitch and a straight body orientation. This component is designed for through-hole mounting and can operate within a temperature range of -55 to 125°C. The maximum current rating per contact is 1.75A.
Samtec FW-02-01-F-D-590-157 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1.75/ContactA |
| Height | 18.97mm |
| Mating Length | 3.98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FW-02-01-F-D-590-157 to view detailed technical specifications.
No datasheet is available for this part.