Samtec FW-02-01-F-D-690-065 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Samtec FW-02-01-F-D-690-065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.