The Samtec FW-02-05-L-D-435-100 is a surface mount board stacker with a 4-contact HDR configuration and a terminal pitch of 1.27mm. It features two rows of contacts and a termination method of solder. The component has a maximum operating temperature range of -55 to 125°C and a maximum current rating of 1.75A per contact. The board stacker has a height of 13.58mm and a mating length of 2.54mm.
Samtec FW-02-05-L-D-435-100 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 13.58mm |
| Mating Length | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FW-02-05-L-D-435-100 to view detailed technical specifications.
No datasheet is available for this part.