The Samtec FW-03-03-F-D-200-074 is a 6-contact HDR board stacker with a terminal pitch of 1.27mm and 2 rows. It features a straight body orientation and is designed for surface mount applications. The board stacker has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1.75A per contact. It has a height of 6.95mm and a mating length of 1.88mm. The Samtec FW-03-03-F-D-200-074 is suitable for use in a variety of applications requiring high-density board-to-board connections.
Samtec FW-03-03-F-D-200-074 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 6.95mm |
| Mating Length | 1.88mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec FW-03-03-F-D-200-074 to view detailed technical specifications.
No datasheet is available for this part.