The FW-03-04-F-D-205-147 is a 6-contact through-hole connector with a 1.27mm pitch from Samtec. It features a gold contact plating and is compliant with RoHS regulations. This connector is available in bulk packaging and is not radiation hardened.
Samtec FW-03-04-F-D-205-147 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-03-04-F-D-205-147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.