
The FW-04-03-F-D-262-100 is an 8-contact HDR board stacker from Samtec, designed for surface mount applications. It features a terminal pitch of 1.27mm and a termination method of solder. The component has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1.75A per contact. The board stacker has a height of 9.19mm and a mating length of 2.54mm, making it suitable for various board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FW-04-03-F-D-262-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 9.19mm |
| Mating Length | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec FW-04-03-F-D-262-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.