Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SAMTEC

FW-04-03-G-D-215-175-A

Datasheet
Samtec

FW-04-03-G-D-215-175-A

Conn Board Stacker HDR 8 POS 1.27mm Solder ST Top Entry SMD

  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  3. Headers & Receptacles
  4. Shrouded & Unshrouded

MountingSurface Mount
Quick Jump:

Technical Specifications

Samtec FW-04-03-G-D-215-175-A technical specifications.

General

Color
Black
Contact Plating
Gold
Gender
Male
Mount
Surface Mount
Number of Contacts
8
Number of Positions
8
Number of Rows
2
Packaging
Bulk
Pitch
1.27mm
Radiation Hardening
No
RoHS Compliant
Yes
Series
Flex Stack, FW
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

Samtec FW-04-03-G-D-215-175-A Datasheet

Download the complete datasheet for Samtec FW-04-03-G-D-215-175-A to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com