This 8-position, 2-row surface mount connector features a 1.27mm pitch and gold contact plating. It is available in tape and reel packaging and is RoHS compliant. The connector is part of the Flex Stack series from Samtec and is not radiation hardened.
Samtec FW-04-03-L-D-206-065-TR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-04-03-L-D-206-065-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.