The Samtec FW-04-03-L-D-240-086-TR is an 8-contact HDR board stacker with a terminal pitch of 1.27mm. It features a straight body orientation and is designed for surface mount applications. The board stacker operates within a temperature range of -55°C to 125°C and has a maximum current rating of 1.75A per contact. The component measures 8.27mm in height and has a mating length of 2.18mm.
Samtec FW-04-03-L-D-240-086-TR technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 8.27mm |
| Mating Length | 2.18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FW-04-03-L-D-240-086-TR to view detailed technical specifications.
No datasheet is available for this part.