The Samtec FW-04-04-F-D-511-065 is a board stacker with 8 HDR contacts, a terminal pitch of 1.27mm, and a termination method of solder. It has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 1.75A per contact. The board stacker is designed for through hole mounting and has a height of 14.63mm with a mating length of 1.65mm.
Samtec FW-04-04-F-D-511-065 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1.75/ContactA |
| Height | 14.63mm |
| Mating Length | 1.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FW-04-04-F-D-511-065 to view detailed technical specifications.
No datasheet is available for this part.