Samtec FW-05-03-F-D-228-080-A-P-TR technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Samtec FW-05-03-F-D-228-080-A-P-TR to view detailed technical specifications.
No datasheet is available for this part.