This 2-row straight-contact header features a black housing with a gold plating and bronze contacts. It has a pitch of 1.27mm and a length of 6.35mm. The header is designed to operate within a temperature range of -55°C to 125°C. It is packaged on a tape and reel for easy handling and installation.
Samtec FW-05-03-G-D-250-150-A-P-TR275 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.42mm |
| Housing Color | Black |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec FW-05-03-G-D-250-150-A-P-TR275 to view detailed technical specifications.
No datasheet is available for this part.