This 10-contact, 2-row shrouded header features a 1.27mm pitch and is designed for surface mount applications. It is available in tape and reel packaging and is compliant with RoHS regulations. The header has a gold-plated contact and is suitable for use in a variety of electronic assemblies.
Samtec FW-05-03-F-D-257-075-A-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-05-03-F-D-257-075-A-P-TR to view detailed technical specifications.
No datasheet is available for this part.