Conn Board Stacker HDR 10 POS 1.27mm Solder ST Top Entry SMD
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 10.74mm |
| Mating Length | 4.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |