
This 10-contact shrouded header features a 2-row configuration with a 1.27mm pitch. It is plated with gold and designed for surface mount applications. The header is available in tape and reel packaging and is compliant with RoHS regulations.
Samtec FW-05-05-F-D-356-156-A-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-05-05-F-D-356-156-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.