The FW-05-05-F-D-500-160-P-TR is a 10-contact, 2-row male header from Samtec. It features a 1.27mm pitch and gold contact plating. The header is available in tape and reel packaging and is RoHS compliant. It is not radiation hardened.
Samtec FW-05-05-F-D-500-160-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-05-05-F-D-500-160-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.