The Samtec FW-05-05-G-D-308-160 is a board stacker connector with a HDR gender and 10 contacts. It features a terminal pitch of 1.27mm and a termination method of solder. The connector is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. It has a maximum current rating of 1.75 amps per contact and a height of 11.88mm.
Samtec FW-05-05-G-D-308-160 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 11.88mm |
| Mating Length | 4.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec FW-05-05-G-D-308-160 to view detailed technical specifications.
No datasheet is available for this part.