The Samtec FW-05-05-G-D-365-122 is a board-to-board connector with 10 HDR contacts, a terminal pitch of 1.27mm, and a surface mount package. It has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 1.75A per contact. The connector has a height of 12.36mm and a mating length of 3.1mm. It is designed for surface mount applications and is suitable for use in a variety of electronic devices.
Samtec FW-05-05-G-D-365-122 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 12.36mm |
| Mating Length | 3.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FW-05-05-G-D-365-122 to view detailed technical specifications.
No datasheet is available for this part.