This 12-position, 2-row surface mount flex stack connector features gold contact plating and a black color. It is available in tape and reel packaging with a 1.27mm pitch. The connector is RoHS compliant and suitable for surface mount applications.
Samtec FW-06-03-F-D-228-065-A-P-TR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-06-03-F-D-228-065-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.