Samtec FW-06-03-F-D-313-070 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec FW-06-03-F-D-313-070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.