Samtec FW-07-05-G-D-328-075-A-P-TR technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 14 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec FW-07-05-G-D-328-075-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.