
This 18-contact shrouded header features a 2-row configuration with a 1.27mm pitch. It is designed for through-hole mounting and is plated with gold for reliable connections. The header is compliant with RoHS regulations and is available in bulk packaging.
Samtec FW-09-02-G-D-440-075-ES technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-09-02-G-D-440-075-ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.