The FW-09-05-L-D-340-100 is a board stacker connector from Samtec, featuring 18 HDR contacts with a 1.27mm terminal pitch and 2 rows. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector has a straight body orientation and a maximum current rating of 1.75A per contact. It is suitable for use in a variety of electronic applications.
Samtec FW-09-05-L-D-340-100 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 11.17mm |
| Mating Length | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FW-09-05-L-D-340-100 to view detailed technical specifications.
No datasheet is available for this part.