This 20-position, 2-row through hole header features a 1.27mm pitch and gold contact plating. It is designed for use in applications where a secure and reliable connection is required. The header is RoHS compliant and suitable for use in a variety of industries. The 20-position, 2-row design allows for a high-density connection, making it ideal for use in applications where space is limited. The through hole design allows for easy mounting to a printed circuit board.
Samtec FW-10-02-F-D-400-150 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-10-02-F-D-400-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.