
The Samtec FW-10-03-G-D-233-165 is a board-to-board connector featuring 20 HDR contacts with a 1.27mm pitch. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector has a straight body orientation and a maximum current rating of 1.75A per contact. It is suitable for use in high-reliability applications due to its solder termination method.
Samtec FW-10-03-G-D-233-165 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 10.1mm |
| Mating Length | 4.19mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec FW-10-03-G-D-233-165 to view detailed technical specifications.
No datasheet is available for this part.