
This 20-position, 2-row through-hole connector features a 1.27mm pitch and gold contact plating. It is designed for use in applications where a high-reliability connection is required. The connector is compliant with RoHS regulations and is suitable for use in a variety of environments. The Samtec FW-10-04-F-D-440-150 connector is part of the Flex Stack series, which is designed for use in a range of applications including industrial and commercial electronics.
Samtec FW-10-04-F-D-440-150 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-10-04-F-D-440-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
