This 20-position, 2-row, 1.27mm pitch header features a gold-plated contact and a black color. It is designed for through-hole mounting and is RoHS compliant. The header is part of the Flex Stack series from Samtec and has a solder termination.
Samtec FW-10-04-F-D-443-150 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-10-04-F-D-443-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.