This 20-position, 2-row through-hole header features a 1.27mm pitch and 20 gold-plated contacts. It is designed for use in applications where a secure connection is required, and is compliant with RoHS regulations. The header is constructed from a durable material and is suitable for use in a variety of environments.
Samtec FW-10-04-G-D-440-120 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-10-04-G-D-440-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.