This 20-position 2-row through-hole shrouded header features 20 gold-plated contacts and is compliant with RoHS regulations. It has a pitch of 1.27mm and is designed for use in board-to-board and mezzanine applications. The header is manufactured by Samtec and is part of the Flex Stack FW series.
Samtec FW-10-04-G-D-440-200 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-10-04-G-D-440-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.