This 20-position 2-row shrouded surface mount header features 20 gold-plated contacts with a 1.27mm pitch. It is designed for surface mount applications and is compliant with RoHS regulations. The header has a black color and a solder termination. It is part of the Flex Stack FW series from Samtec.
Samtec FW-10-05-G-D-440-150 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-10-05-G-D-440-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.