The Samtec FW-10-05-L-D-390-075 is a board stacker with 20 HDR contacts, a terminal pitch of 1.27mm, and a surface mount configuration. It operates within a temperature range of -55°C to 125°C. The board stacker features a straight body orientation and a solder termination method. It has a maximum current rating of 1.75A per contact and a height of 11.8mm.
Samtec FW-10-05-L-D-390-075 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 11.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FW-10-05-L-D-390-075 to view detailed technical specifications.
No datasheet is available for this part.