
This 22-contact, 2-row surface mount flex stack connector features gold contact plating and is compliant with RoHS regulations. It has a 1.27mm pitch and is suitable for surface mount applications. The connector is available from Samtec, part number FW-11-05-F-D-440-180-TR.
Samtec FW-11-05-F-D-440-180-TR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-11-05-F-D-440-180-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.