Samtec FW-12-03-F-D-315-075-ES-A-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.76mm |
| Gender | Male |
| Housing Color | Black |
| Length | 17.81mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-12-03-F-D-315-075-ES-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.