Conn Board Stacker HDR 24 POS 1.27mm Solder ST Top Entry SMD Tube
Samtec FW-12-05-G-D-393-137 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 13.45mm |
| Mating Length | 3.48mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FW-12-05-G-D-393-137 to view detailed technical specifications.
No datasheet is available for this part.