Samtec FW-12-05-L-D-249-157 technical specifications.
| Color | Black |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-12-05-L-D-249-157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.