This 26-contact, 2-row, 1.27mm pitch surface mount connector features gold contact plating and is compliant with RoHS regulations. It is designed for use in a variety of applications and is available from Samtec. The connector has a black color and is terminated with solder. It is a member of the Flex Stack, FW series and is suitable for surface mount applications.
Samtec FW-13-05-F-D-440-100-P-TR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-13-05-F-D-440-100-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.