This 26-position, 2-row surface mount header features a 1.27mm pitch and gold contact plating for reliable connections. It is designed for surface mount applications and is compliant with RoHS regulations. The header has 26 contacts and is available in a shrouded or unshrouded configuration.
Samtec FW-13-05-G-D-440-100-TR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-13-05-G-D-440-100-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.