Samtec FW-14-05-L-D-410-120-A technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 28 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Samtec FW-14-05-L-D-410-120-A to view detailed technical specifications.
No datasheet is available for this part.