The FW-14-05-L-D-443-065 is a 28-contact HDR board stacker from Samtec, designed for surface mount applications. It features a terminal pitch of 1.27mm and a two-row configuration. The board stacker operates within a temperature range of -55°C to 125°C and has a maximum current rating of 1.75A per contact. The component is a shrouded HDR header with a straight body orientation and a height of 12.9mm. It is suitable for surface mount applications and is designed to be soldered in place.
Samtec FW-14-05-L-D-443-065 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 28 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 12.9mm |
| Mating Length | 1.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FW-14-05-L-D-443-065 to view detailed technical specifications.
No datasheet is available for this part.