The Samtec FW-15-01-G-D-200-369 is a board-to-board connector with 30 HDR contacts, a 1.27mm terminal pitch, and a straight body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The connector has a maximum current rating of 1.75A per contact and a mating length of 9.37mm. It is suitable for applications requiring high-density interconnects in harsh environments.
Samtec FW-15-01-G-D-200-369 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1.75/ContactA |
| Height | 14.45mm |
| Mating Length | 9.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FW-15-01-G-D-200-369 to view detailed technical specifications.
No datasheet is available for this part.