This 30-position, 2-row surface mount header features a 1.27mm pitch and gold contact plating. It is available in rail or tube packaging and is compliant with RoHS regulations. The header is part of the Flex Stack FW series and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |