This 32-position 2-row surface mount connector features a 1.27mm pitch and gold contact plating. It is designed for use in a variety of applications and is RoHS compliant. The connector is a part of the Flex Stack FW series and has a termination type of solder. It is manufactured by Samtec and is available for use in general applications.
Samtec FW-16-05-G-D-440-065 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-16-05-G-D-440-065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.