Samtec FW-17-03-LM-D-215-185 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-17-03-LM-D-215-185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.