Conn Board Stacker HDR 40 POS 1.27mm Solder ST Thru-Hole
Samtec FW-20-02-G-D-252-199 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-20-02-G-D-252-199 to view detailed technical specifications.
No datasheet is available for this part.