
This 40-position, 2-row through-hole header features a black color with gold contact plating. It has 40 male contacts and is packaged in a rail/tube format. The header has a 1.27mm pitch and is designed for use in applications where a high-density connection is required. It is RoHS compliant and suitable for use in a variety of electronic devices.
Samtec FW-20-02-L-D-440-285 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-20-02-L-D-440-285 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.