This 40-position 2-row shrouded header features a 1.27mm pitch and is designed for through hole mounting. It is manufactured by Samtec and is RoHS compliant. The header has a gold contact plating and a black color. It is part of the Flex Stack FW series and is terminated with solder.
Samtec FW-20-02-LM-D-440-285 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-20-02-LM-D-440-285 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.